
Texas Instruments TAS5342LADDVR technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 32V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Max Power Dissipation | 3W |
| Output Power | 150W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 17mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5342LADDVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
