
Automotive-grade, 1-channel Class-D audio amplifier IC delivering 8-W output power. Features a wide 4.5-V to 18-V supply voltage range and analog input. Includes I²C diagnostics and load dump protection. Packaged in a 16-terminal HTSSOP with a JEDEC code of R-PDSO-G16, measuring 4.4 mm width and 5 mm length. Operates across an extended temperature range of -40°C to 125°C, meeting AEC-Q100 screening standards.
Texas Instruments TAS5411QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS5411QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.