Texas Instruments TAS5412Q1PHDEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Output Power | 79W |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5412Q1PHDEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.