
Texas Instruments TAS5412TPHDRQ1 technical specifications.
| Package/Case | HTQFP |
| Gain | 32dB |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 79W |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 125mA |
| Output Current | 14.8A |
| Output Power | 79W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5412TPHDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
