
Texas Instruments TAS5414ATPHDQ1G4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 14.4V |
| Features | I²C |
| Gain | 32dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 116W |
| Max Power Dissipation | 80W |
| Output Power | 90W |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 80W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5414A |
| Supply Current | 80mA |
| Supply Type | Dual |
| Voltage Gain | 32dB |
| Weight | 0.017506oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5414ATPHDQ1G4 to view detailed technical specifications.
No datasheet is available for this part.