
Texas Instruments TAS5424CTDKERQ1 technical specifications.
| Package/Case | HSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Output Power | 45W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5424CTDKERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
