
Texas Instruments TAS5504APAG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power | 1.87W |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5504APAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
