
Texas Instruments TAS5601DCA technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 24V |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 10V |
| Number of Channels | 4 |
| Operating Supply Voltage | 24V |
| Output Power | 20W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS5601 |
| Supply Current | 11mA |
| Supply Type | Single |
| Weight | 0.008356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5601DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
