
Texas Instruments TAS5611APHD technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Max Power Dissipation | 1.3W |
| Output Power | 125W |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5611APHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
