Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

TAS5612APHDR

Datasheet
125-W stereo, 250-W mono, 16- to 34.1-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70
Texas Instruments

TAS5612APHDR

125-W stereo, 250-W mono, 16- to 34.1-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Audio Amplifiers

PackageHTQFP
Current9mA
Power125W
Quick Jump:

Technical Specifications

Texas Instruments TAS5612APHDR technical specifications.

General

Package/Case
HTQFP
Gain Bandwidth Product
80kHz
Lead Free
Lead Free
Load Impedance
4R
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Output Power
250W
Max Power Dissipation
2W
Max Supply Voltage
32.5V
Number of Channels
2
Output Power
125W
Package Quantity
1
Packaging
Tape and Reel
Power Supply Rejection Ratio (PSRR)
80dB
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
PurePath™ HD
Supply Current
9mA

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TAS5612APHDR Datasheet

Download the complete datasheet for Texas Instruments TAS5612APHDR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com