The TAS5612PHD2EVM is a PurePath HD module featuring I2C and USB interfaces. It operates from a 32.5V supply and consumes up to 16A of current. The module is capable of delivering a maximum output power of 250W. It is available as a single unit in a box packaging. This evaluation kit is designed for general use.
Texas Instruments TAS5612PHD2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Output Power | 250W |
| Operating Supply Current | 16A |
| Operating Supply Voltage | 32.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5612PHD2EVM to view detailed technical specifications.
No datasheet is available for this part.