
Texas Instruments TAS5613ADKD technical specifications.
| Package/Case | HSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 300W |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 18V |
| Operating Supply Voltage | 36V |
| Output Power | 300W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 20mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5613ADKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
