
Texas Instruments TAS5614LADDV technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300W |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 12V |
| Output Power | 150W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5614LADDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
