
Texas Instruments TAS5614PHD2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 300W |
| Operating Supply Current | 16A |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5614PHD2EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.