
High-fidelity 160W stereo (300W total) Class D audio amplifier IC featuring integrated feedback for enhanced performance. This surface-mount device operates with a dual supply voltage up to 50V and offers a voltage gain of 23dB, supporting an 8-ohm load impedance. The amplifier is housed in a 44-HSSOP package with dimensions of 15.9mm length, 11mm width, and 3.6mm height, and operates within a temperature range of 0°C to 70°C. It boasts a Power Supply Rejection Ratio (PSRR) of 80dB and is RoHS compliant.
Texas Instruments TAS5615DKD technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 50V |
| Gain | 23dB |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 300W |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 300W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 8mA |
| Supply Type | Triple |
| Thickness | 3.5mm |
| Voltage Gain | 23dB |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5615DKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.