
Texas Instruments TAS5616PHD2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 300W |
| Operating Supply Current | 16A |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5616PHD2EVM to view detailed technical specifications.
No datasheet is available for this part.
