
Texas Instruments TAS5701PAPG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 9V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Output Power | 20W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5701 |
| Supply Current | 65mA |
| Supply Type | Quint |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5701PAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
