
Texas Instruments TAS5704PAPRG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.6W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5704 |
| Supply Current | 80mA |
| Supply Type | Dual |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5704PAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
