
Texas Instruments TAS5705PAPRG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 600mW |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5705 |
| Supply Current | 30mA |
| Supply Type | Triple |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5705PAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
