The TAS5719EVM is a 15W USB I2S audio evaluation kit from Texas Instruments, operating at 5V with a maximum supply current of 1A. It features a module package and is packaged in a box. The kit is not compliant with Reach SVHC regulations. The TAS5719EVM is designed for use with USB and I2S interfaces.
Texas Instruments TAS5719EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, I2S |
| Max Output Power | 15W |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 5V |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5719EVM to view detailed technical specifications.
No datasheet is available for this part.