
Texas Instruments TAS5727EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 41.5W |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5727EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
