
Texas Instruments TAS5731PHPR technical specifications.
| Package/Case | HTQFP |
| Features | I²C |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 41.5W |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5731PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
