
Texas Instruments TAS5760LDCA technical specifications.
| Package/Case | HTSSOP |
| Gain | 30dB |
| Input Type | STEREO |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 21.9W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5760LDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
