
Texas Instruments TAS5766MDCA technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PurePath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5766MDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
