
Texas Instruments TB3R2D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.005235oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB3R2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.