The TB3R2DE4 is a 4-channel TTL receiver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is packaged in a 40-pin SOIC package and is compliant with RoHS regulations. It draws a supply current of 34mA and has a weight of 0.005235 oz.
Texas Instruments TB3R2DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.005235oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB3R2DE4 to view detailed technical specifications.
No datasheet is available for this part.