Texas Instruments TB3R2LD technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB3R2LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.