Texas Instruments TB3R2LDR technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB3R2LDR to view detailed technical specifications.
No datasheet is available for this part.