Texas Instruments TB5D1MDWE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TB5D1M |
| Supply Current | 40mA |
| Weight | 0.014148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB5D1MDWE4 to view detailed technical specifications.
No datasheet is available for this part.