
Texas Instruments TC1-DESIQ-SBB/NOPB technical specifications.
| Frequency | 4.5MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TC1-DESIQ-SBB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.