Texas Instruments TC213-50 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -10 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TC213-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.