Texas Instruments TC217-30 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 13 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TC217-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.