Texas Instruments TC236P technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 12 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T12 |
| Width | 11.43 |
| Length | 12.2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 22 |
| Supply Voltage-Max (Vsup) | 23 |
| Supply Voltage-Min (Vsup) | 21 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TC236P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.