Texas Instruments TC247SPD-B0 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TC247SPD-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.