Texas Instruments TC255P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 13V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TC255P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.