Texas Instruments TC281-30 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TC281-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.