Texas Instruments TC285SPD-30 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TC285SPD-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.