
Texas Instruments TC341-20 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TC341-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
