
Automotive-grade 8-bit I/O expander, operating from 1.65V to 3.6V with a nominal supply voltage of 1.8V. This integrated circuit features 8 general-purpose I/O lines and supports I²C and SMBus interfaces with a maximum clock frequency of 0.4MHz. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is housed in a 16-terminal TSSOP package. The device includes an interrupt output and is AEC-Q100 screened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TCA6408AQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.036 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Clock Frequency-Max | 0.4 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA6408AQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.