
Texas Instruments TCA6408ARSVR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 500um |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6408ARSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
