
The TCA7408ZSZR is an 8-bit I/O expander with a maximum operating frequency of 400kHz and a supply voltage range of 1.65V to 5.5V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a VFBGA package type. The TCA7408ZSZR is compliant with RoHS regulations and is available in quantities of 2500 units per reel.
Texas Instruments TCA7408ZSZR technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA7408ZSZR to view detailed technical specifications.
No datasheet is available for this part.
