
Texas Instruments TCA8418EYFPR technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 18 |
| Number of Outputs | 18 |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA8418EYFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
