
Texas Instruments TCA8424EVM-038 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TCA8424EVM-038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
