
Texas Instruments TCA9509RVHR technical specifications.
| Height | 0.35mm |
| Input | 2-Wire Bus |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Output Current | 10uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 132.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000208oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9509RVHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
