
Buffer/Repeater 1.8V/2.5V/3.3V/5V 8-Pin VSSOP T/R
Texas Instruments TCA9517ADGKR technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Input Capacitance | 8pF |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9517ADGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
