The TCA9535DBT is a 16-bit parallel I/O port IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has 24 terminals and is available in a SSOP-24 package. The device is designed for industrial use and has a maximum supply current of 0.04A. It can operate with a supply voltage between 1.65V and 5.5V. The IC has 16 I/O lines and is suitable for general-purpose applications.
Texas Instruments TCA9535DBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.04 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 0.4 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA9535DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.