
16-channel I/O Expander with I2C/SMBus interface supporting 100kHz and 400kHz communication frequencies. Features a maximum supply voltage of 5.5V and a minimum of 1.65V, operating across a temperature range of -40°C to 85°C. This component utilizes a push-pull output type and is housed in a compact 24-pin TSSOP package measuring 7.8mm x 4.4mm x 1.2mm. Supplied on tape and reel with 2000 units per package, it is RoHS compliant.
Texas Instruments TCA9535PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9535PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
