
16-bit I/O expander featuring 1.65V to 5.5V supply voltage range and 400kHz I2C/SMBus interface. This integrated circuit offers 16 push-pull I/O pins with interrupt, reset, and configuration registers. Packaged in a 24-TSSOP with dimensions of 7.8mm length, 4.4mm width, and 1.2mm height, it operates from -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments TCA9539PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9539PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
