
The TCA9539RGER is a 16-bit quad I/O port IC from Texas Instruments, designed for industrial applications. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.8V. The device has a maximum supply current of 0.04A and a maximum clock frequency of 0.4 MHz. It features 16 I/O lines and is available in a VQFN-24 package.
Texas Instruments TCA9539RGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.04 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 0.4 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA9539RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.