
16-bit I/O Expander with I2C/SMBus interface, supporting 100kHz and 400kHz communication frequencies. Features a 5.5V operating supply voltage and push-pull output type. Housed in a compact 4mm x 4mm QFN package with a 750µm thickness and 800µm height. Operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TCA9539RTWR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9539RTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
